IFSC1515AHER6R8M01 | |
---|---|
DigiKey Part Number | 541-IFSC1515AHER6R8M01TR-ND - Tape & Reel (TR) 541-IFSC1515AHER6R8M01CT-ND - Cut Tape (CT) 541-IFSC1515AHER6R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER6R8M01 |
Description | FIXED IND 6.8UH 1.9A 115MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.9 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER6R8M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.22480 | ¥80.62 |
50 | ¥2.93100 | ¥146.55 |
100 | ¥2.60830 | ¥260.83 |
250 | ¥2.46196 | ¥615.49 |
500 | ¥2.11024 | ¥1,055.12 |
1,000 | ¥1.87578 | ¥1,875.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87578 | ¥3,751.56 |
4,000 | ¥1.81716 | ¥7,268.64 |
6,000 | ¥1.75853 | ¥10,551.18 |
10,000 | ¥1.69991 | ¥16,999.10 |
50,000 | ¥1.55923 | ¥77,961.50 |