IFSC1515AHER220M01 | |
---|---|
DigiKey Part Number | 541-1407-2-ND - Tape & Reel (TR) 541-1407-1-ND - Cut Tape (CT) 541-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER220M01 |
Description | FIXED IND 22UH 1.2A 315 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.2 A 315mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER220M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 830mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 315mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.41040 | ¥120.52 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥2.02452 | ¥506.13 |
500 | ¥1.73522 | ¥867.61 |
1,000 | ¥1.54238 | ¥1,542.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54238 | ¥3,084.76 |
4,000 | ¥1.49419 | ¥5,976.76 |
6,000 | ¥1.44599 | ¥8,675.94 |
10,000 | ¥1.39779 | ¥13,977.90 |
50,000 | ¥1.28211 | ¥64,105.50 |