IFSC1008ABER100M01 | |
---|---|
DigiKey Part Number | 541-1391-2-ND - Tape & Reel (TR) 541-1391-1-ND - Cut Tape (CT) 541-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER100M01 |
Description | FIXED IND 10UH 810MA 0.409OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 810 mA 409mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER100M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 409mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66200 | ¥36.62 |
25 | ¥3.35960 | ¥83.99 |
50 | ¥3.05400 | ¥152.70 |
100 | ¥2.71830 | ¥271.83 |
250 | ¥2.56540 | ¥641.35 |
500 | ¥2.19874 | ¥1,099.37 |
1,000 | ¥1.95451 | ¥1,954.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95451 | ¥3,909.02 |
4,000 | ¥1.89343 | ¥7,573.72 |
6,000 | ¥1.83235 | ¥10,994.10 |
10,000 | ¥1.77127 | ¥17,712.70 |
50,000 | ¥1.62469 | ¥81,234.50 |