CW02BR2000JE70 | |
---|---|
DigiKey Part Number | CWC-.20RTR-ND - Tape & Reel (TR) CWC-.20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR2000JE70 |
Description | RES 0.2 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR2000JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.80880 | ¥295.22 |
50 | ¥11.11440 | ¥555.72 |
100 | ¥9.21630 | ¥921.63 |
250 | ¥8.33624 | ¥2,084.06 |
500 | ¥6.94680 | ¥3,473.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.62035 | ¥5,620.35 |