CRHV2512AF500MFKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF500MFKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF500MFKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF500MFKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF500MFKE5 |
Description | RES SMD 500M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF500MFKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥29.53900 | ¥295.39 |
50 | ¥22.75920 | ¥1,137.96 |
100 | ¥20.70180 | ¥2,070.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.06966 | ¥8,534.83 |
1,000 | ¥15.85913 | ¥15,859.13 |
2,500 | ¥15.13270 | ¥37,831.75 |