CRHV2010AF10M0FKE5 | |
---|---|
DigiKey Part Number | 3579-CRHV2010AF10M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2010AF10M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2010AF10M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF10M0FKE5 |
Description | RES SMD 10M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2010AF10M0FKE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥28.32400 | ¥283.24 |
50 | ¥21.82500 | ¥1,091.25 |
100 | ¥19.85050 | ¥1,985.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.36716 | ¥7,183.58 |