CRCW25126R20JNEG | |
---|---|
DigiKey Part Number | 541-6.2XTR-ND - Tape & Reel (TR) 541-6.2XCT-ND - Cut Tape (CT) 541-6.2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R20JNEG |
Description | RES SMD 6.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R20JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.37900 | ¥13.79 |
50 | ¥0.94580 | ¥47.29 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.59800 | ¥299.00 |
1,000 | ¥0.52970 | ¥529.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52970 | ¥1,059.40 |
4,000 | ¥0.45907 | ¥1,836.28 |
6,000 | ¥0.41434 | ¥2,486.04 |
10,000 | ¥0.37902 | ¥3,790.20 |
20,000 | ¥0.34842 | ¥6,968.40 |
50,000 | ¥0.31546 | ¥15,773.00 |
100,000 | ¥0.29427 | ¥29,427.00 |