CRCW251268R0FKEGHP | |
---|---|
DigiKey Part Number | 541-68.0RTR-ND - Tape & Reel (TR) 541-68.0RCT-ND - Cut Tape (CT) 541-68.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251268R0FKEGHP |
Description | RES SMD 68 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251268R0FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥4.64700 | ¥46.47 |
50 | ¥3.33820 | ¥166.91 |
100 | ¥2.92840 | ¥292.84 |
500 | ¥2.24472 | ¥1,122.36 |
1,000 | ¥2.02823 | ¥2,028.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.19756 | ¥4,395.12 |
4,000 | ¥1.95065 | ¥7,802.60 |
6,000 | ¥1.79016 | ¥10,740.96 |
10,000 | ¥1.66670 | ¥16,667.00 |
20,000 | ¥1.55559 | ¥31,111.80 |
50,000 | ¥1.54324 | ¥77,162.00 |