CRCW251220R0FKEG | |
---|---|
DigiKey Part Number | 541-20.0AFTR-ND - Tape & Reel (TR) 541-20.0AFCT-ND - Cut Tape (CT) 541-20.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251220R0FKEG |
Description | RES SMD 20 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251220R0FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.45300 | ¥14.53 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.86040 | ¥86.04 |
500 | ¥0.63150 | ¥315.75 |
1,000 | ¥0.55933 | ¥559.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55938 | ¥1,118.76 |
4,000 | ¥0.48479 | ¥1,939.16 |
6,000 | ¥0.43756 | ¥2,625.36 |
10,000 | ¥0.40026 | ¥4,002.60 |
20,000 | ¥0.36794 | ¥7,358.80 |
50,000 | ¥0.33314 | ¥16,657.00 |
100,000 | ¥0.31076 | ¥31,076.00 |