CRCW2512100RFKEG | |
---|---|
DigiKey Part Number | 541-100AFTR-ND - Tape & Reel (TR) 541-100AFCT-ND - Cut Tape (CT) 541-100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RFKEG |
Description | RES SMD 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.44500 | ¥14.45 |
50 | ¥0.99340 | ¥49.67 |
100 | ¥0.85550 | ¥85.55 |
500 | ¥0.62788 | ¥313.94 |
1,000 | ¥0.55613 | ¥556.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55613 | ¥1,112.26 |
4,000 | ¥0.48198 | ¥1,927.92 |
6,000 | ¥0.43502 | ¥2,610.12 |
10,000 | ¥0.39795 | ¥3,979.50 |
20,000 | ¥0.36581 | ¥7,316.20 |
50,000 | ¥0.33121 | ¥16,560.50 |
100,000 | ¥0.30896 | ¥30,896.00 |