CRCW1210100RJNEAHP | |
---|---|
DigiKey Part Number | 541-100NTR-ND - Tape & Reel (TR) 541-100NCT-ND - Cut Tape (CT) 541-100NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNEAHP |
Description | RES SMD 100 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RJNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.23300 | ¥22.33 |
50 | ¥1.52860 | ¥76.43 |
100 | ¥1.31600 | ¥131.60 |
500 | ¥0.96630 | ¥483.15 |
1,000 | ¥0.85595 | ¥855.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66958 | ¥3,347.90 |
10,000 | ¥0.61251 | ¥6,125.10 |
25,000 | ¥0.54783 | ¥13,695.75 |
35,000 | ¥0.53642 | ¥18,774.70 |
50,000 | ¥0.50979 | ¥25,489.50 |
125,000 | ¥0.47555 | ¥59,443.75 |