CRCW120656R0FKEA | |
---|---|
DigiKey Part Number | 541-56.0FTR-ND - Tape & Reel (TR) 541-56.0FCT-ND - Cut Tape (CT) 541-56.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120656R0FKEA |
Description | RES SMD 56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.22000 | ¥22.00 |
500 | ¥0.15484 | ¥77.42 |
1,000 | ¥0.13489 | ¥134.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.10139 | ¥506.95 |
10,000 | ¥0.09069 | ¥906.90 |
25,000 | ¥0.07953 | ¥1,988.25 |
35,000 | ¥0.07767 | ¥2,718.45 |
50,000 | ¥0.07302 | ¥3,651.00 |
125,000 | ¥0.06697 | ¥8,371.25 |