CRCW12063R90FNEA | |
---|---|
DigiKey Part Number | 541-CRCW12063R90FNEATR-ND - Tape & Reel (TR) 541-CRCW12063R90FNEACT-ND - Cut Tape (CT) 541-CRCW12063R90FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R90FNEA |
Description | RES SMD 3.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R90FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.52500 | ¥5.25 |
50 | ¥0.35140 | ¥17.57 |
100 | ¥0.30050 | ¥30.05 |
500 | ¥0.21558 | ¥107.79 |
1,000 | ¥0.18973 | ¥189.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14543 | ¥727.15 |
10,000 | ¥0.13141 | ¥1,314.10 |
25,000 | ¥0.11590 | ¥2,897.50 |
35,000 | ¥0.11368 | ¥3,978.80 |
50,000 | ¥0.10704 | ¥5,352.00 |
125,000 | ¥0.09966 | ¥12,457.50 |