CRCW12063R30FKEAHP | |
---|---|
DigiKey Part Number | 541-3.30UTR-ND - Tape & Reel (TR) 541-3.30UCT-ND - Cut Tape (CT) 541-3.30UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30FKEAHP |
Description | RES SMD 3.3 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.26600 | ¥63.30 |
100 | ¥1.09030 | ¥109.03 |
500 | ¥0.80012 | ¥400.06 |
1,000 | ¥0.70875 | ¥708.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55438 | ¥2,771.90 |
10,000 | ¥0.50714 | ¥5,071.40 |
25,000 | ¥0.45359 | ¥11,339.75 |
35,000 | ¥0.44414 | ¥15,544.90 |
50,000 | ¥0.42209 | ¥21,104.50 |
125,000 | ¥0.39374 | ¥49,217.50 |