CRCW120620M0JPEAHR | |
---|---|
DigiKey Part Number | 541-20MALTR-ND - Tape & Reel (TR) 541-20MALCT-ND - Cut Tape (CT) 541-20MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620M0JPEAHR |
Description | RES SMD 20M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥3.26800 | ¥32.68 |
50 | ¥2.24300 | ¥112.15 |
100 | ¥1.93090 | ¥193.09 |
500 | ¥1.41750 | ¥708.75 |
1,000 | ¥1.25577 | ¥1,255.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98225 | ¥4,911.25 |
10,000 | ¥0.89855 | ¥8,985.50 |
25,000 | ¥0.80367 | ¥20,091.75 |
35,000 | ¥0.78692 | ¥27,542.20 |
50,000 | ¥0.74786 | ¥37,393.00 |