CRCW080550M0JPEAHR | |
---|---|
DigiKey Part Number | 541-CRCW080550M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW080550M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW080550M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080550M0JPEAHR |
Description | RES SMD 50M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080550M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥2.72600 | ¥27.26 |
50 | ¥1.87020 | ¥93.51 |
100 | ¥1.60910 | ¥160.91 |
500 | ¥1.18140 | ¥590.70 |
1,000 | ¥1.04642 | ¥1,046.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81855 | ¥4,092.75 |
10,000 | ¥0.74878 | ¥7,487.80 |
25,000 | ¥0.66972 | ¥16,743.00 |
35,000 | ¥0.65577 | ¥22,951.95 |
50,000 | ¥0.62321 | ¥31,160.50 |
125,000 | ¥0.58136 | ¥72,670.00 |