CRCW08053K40FKEA | |
---|---|
DigiKey Part Number | 541-3.40KCTR-ND - Tape & Reel (TR) 541-3.40KCCT-ND - Cut Tape (CT) 541-3.40KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K40FKEA |
Description | RES SMD 3.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K40FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
50 | ¥0.20360 | ¥10.18 |
100 | ¥0.17240 | ¥17.24 |
500 | ¥0.12002 | ¥60.01 |
1,000 | ¥0.10451 | ¥104.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07780 | ¥389.00 |
10,000 | ¥0.06934 | ¥693.40 |
25,000 | ¥0.06055 | ¥1,513.75 |
35,000 | ¥0.05919 | ¥2,071.65 |
50,000 | ¥0.05513 | ¥2,756.50 |
125,000 | ¥0.05074 | ¥6,342.50 |