CRCW080510K0FKEAC | |
---|---|
DigiKey Part Number | 541-3976-2-ND - Tape & Reel (TR) 541-3976-1-ND - Cut Tape (CT) 541-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKEAC |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.16170 | ¥16.17 |
500 | ¥0.11264 | ¥56.32 |
1,000 | ¥0.09803 | ¥98.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07294 | ¥364.70 |
10,000 | ¥0.06501 | ¥650.10 |
25,000 | ¥0.05676 | ¥1,419.00 |
35,000 | ¥0.05549 | ¥1,942.15 |
50,000 | ¥0.05169 | ¥2,584.50 |
125,000 | ¥0.04757 | ¥5,946.25 |