CRCW08050000Z0EAHP | |
---|---|
DigiKey Part Number | 541-0.0TBTR-ND - Tape & Reel (TR) 541-0.0TBCT-ND - Cut Tape (CT) 541-0.0TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0EAHP |
Description | RES SMD 0 OHM JUMPER 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0EAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥0.89320 | ¥22.33 |
50 | ¥0.64700 | ¥32.35 |
100 | ¥0.45560 | ¥45.56 |
250 | ¥0.36844 | ¥92.11 |
500 | ¥0.29014 | ¥145.07 |
1,000 | ¥0.20089 | ¥200.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16743 | ¥837.15 |
10,000 | ¥0.15627 | ¥1,562.70 |
25,000 | ¥0.14846 | ¥3,711.50 |
50,000 | ¥0.14544 | ¥7,272.00 |
125,000 | ¥0.14232 | ¥17,790.00 |