CRCW08050000Z0EAC | |
---|---|
DigiKey Part Number | 541-4125-2-ND - Tape & Reel (TR) 541-4125-1-ND - Cut Tape (CT) 541-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0EAC |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0EAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.13620 | ¥6.81 |
100 | ¥0.11490 | ¥11.49 |
500 | ¥0.07914 | ¥39.57 |
1,000 | ¥0.06839 | ¥68.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05033 | ¥251.65 |
10,000 | ¥0.04465 | ¥446.50 |
25,000 | ¥0.03876 | ¥969.00 |
35,000 | ¥0.03775 | ¥1,321.25 |
50,000 | ¥0.03511 | ¥1,755.50 |
125,000 | ¥0.03207 | ¥4,008.75 |