CRCW06032K20JNTA | |
---|---|
DigiKey Part Number | 541-2996-2-ND - Tape & Reel (TR) 541-2996-1-ND - Cut Tape (CT) 541-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K20JNTA |
Description | RES SMD 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K20JNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.53400 | ¥5.34 |
50 | ¥0.35460 | ¥17.73 |
100 | ¥0.30290 | ¥30.29 |
500 | ¥0.21724 | ¥108.62 |
1,000 | ¥0.19121 | ¥191.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14659 | ¥732.95 |
10,000 | ¥0.13246 | ¥1,324.60 |
25,000 | ¥0.11683 | ¥2,920.75 |
35,000 | ¥0.11460 | ¥4,011.00 |
50,000 | ¥0.10790 | ¥5,395.00 |
125,000 | ¥0.10046 | ¥12,557.50 |