CRCW060320M0JPEAHR | |
---|---|
DigiKey Part Number | 541-20MAHTR-ND - Tape & Reel (TR) 541-20MAHCT-ND - Cut Tape (CT) 541-20MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060320M0JPEAHR |
Description | RES SMD 20M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.63400 | ¥16.34 |
50 | ¥1.12140 | ¥56.07 |
100 | ¥0.96470 | ¥96.47 |
500 | ¥0.70834 | ¥354.17 |
1,000 | ¥0.62748 | ¥627.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49083 | ¥2,454.15 |
10,000 | ¥0.44900 | ¥4,490.00 |
25,000 | ¥0.40159 | ¥10,039.75 |
35,000 | ¥0.39322 | ¥13,762.70 |
50,000 | ¥0.37370 | ¥18,685.00 |
125,000 | ¥0.34860 | ¥43,575.00 |