CRCW0603200MJPEAHR | |
---|---|
DigiKey Part Number | 541-200MAHTR-ND - Tape & Reel (TR) 541-200MAHCT-ND - Cut Tape (CT) 541-200MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200MJPEAHR |
Description | RES SMD 200M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200MJPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.63400 | ¥16.34 |
50 | ¥1.12140 | ¥56.07 |
100 | ¥0.96550 | ¥96.55 |
500 | ¥0.70884 | ¥354.42 |
1,000 | ¥0.62789 | ¥627.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49113 | ¥2,455.65 |
10,000 | ¥0.44927 | ¥4,492.70 |
25,000 | ¥0.40183 | ¥10,045.75 |
35,000 | ¥0.39346 | ¥13,771.10 |
50,000 | ¥0.37393 | ¥18,696.50 |
125,000 | ¥0.34881 | ¥43,601.25 |