CRCW06031R30FKEA | |
---|---|
DigiKey Part Number | 541-1.30HHTR-ND - Tape & Reel (TR) 541-1.30HHCT-ND - Cut Tape (CT) 541-1.30HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R30FKEA |
Description | RES SMD 1.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R30FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.19380 | ¥9.69 |
100 | ¥0.16170 | ¥16.17 |
500 | ¥0.11214 | ¥56.07 |
1,000 | ¥0.09704 | ¥97.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07162 | ¥358.10 |
10,000 | ¥0.06363 | ¥636.30 |
25,000 | ¥0.05534 | ¥1,383.50 |
35,000 | ¥0.05387 | ¥1,885.45 |
50,000 | ¥0.05031 | ¥2,515.50 |
125,000 | ¥0.04587 | ¥5,733.75 |