CRCW06031R00FKEAHP | |
---|---|
DigiKey Part Number | 541-1.00STR-ND - Tape & Reel (TR) 541-1.00SCT-ND - Cut Tape (CT) 541-1.00SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKEAHP |
Description | RES SMD 1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.61900 | ¥30.95 |
100 | ¥0.53280 | ¥53.28 |
500 | ¥0.39096 | ¥195.48 |
1,000 | ¥0.34629 | ¥346.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27086 | ¥1,354.30 |
10,000 | ¥0.24778 | ¥2,477.80 |
25,000 | ¥0.22162 | ¥5,540.50 |
35,000 | ¥0.21700 | ¥7,595.00 |
50,000 | ¥0.20623 | ¥10,311.50 |
125,000 | ¥0.19238 | ¥24,047.50 |