CRCW0603100KFKEAHP | |
---|---|
DigiKey Part Number | 541-100KSTR-ND - Tape & Reel (TR) 541-100KSCT-ND - Cut Tape (CT) 541-100KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKEAHP |
Description | RES SMD 100K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.57500 | ¥5.75 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.32680 | ¥32.68 |
500 | ¥0.23464 | ¥117.32 |
1,000 | ¥0.20648 | ¥206.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19490 | ¥974.50 |
10,000 | ¥0.17611 | ¥1,761.10 |
25,000 | ¥0.15533 | ¥3,883.25 |
35,000 | ¥0.15236 | ¥5,332.60 |
50,000 | ¥0.14346 | ¥7,173.00 |
125,000 | ¥0.13356 | ¥16,695.00 |