CRCW04021R00FKEDC | |
---|---|
DigiKey Part Number | 541-4003-2-ND - Tape & Reel (TR) 541-4003-1-ND - Cut Tape (CT) 541-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKEDC |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKEDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32000 | ¥3.20 |
50 | ¥0.20860 | ¥10.43 |
100 | ¥0.17730 | ¥17.73 |
500 | ¥0.12462 | ¥62.31 |
1,000 | ¥0.10853 | ¥108.53 |
5,000 | ¥0.08157 | ¥407.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07297 | ¥729.70 |
20,000 | ¥0.06624 | ¥1,324.80 |
30,000 | ¥0.06588 | ¥1,976.40 |