CRCW04021K50FKTD | |
---|---|
DigiKey Part Number | 541-2958-2-ND - Tape & Reel (TR) 541-2958-1-ND - Cut Tape (CT) 541-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K50FKTD |
Description | RES SMD 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K50FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.41220 | ¥20.61 |
100 | ¥0.35140 | ¥35.14 |
500 | ¥0.25188 | ¥125.94 |
1,000 | ¥0.22166 | ¥221.66 |
5,000 | ¥0.16991 | ¥849.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15353 | ¥1,535.30 |
20,000 | ¥0.13973 | ¥2,794.60 |
30,000 | ¥0.13283 | ¥3,984.90 |
50,000 | ¥0.12506 | ¥6,253.00 |
100,000 | ¥0.11644 | ¥11,644.00 |