CRCW040210K0JNTD | |
---|---|
DigiKey Part Number | 541-CRCW040210K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040210K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040210K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNTD |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.53400 | ¥5.34 |
50 | ¥0.35460 | ¥17.73 |
100 | ¥0.30290 | ¥30.29 |
500 | ¥0.21724 | ¥108.62 |
1,000 | ¥0.19121 | ¥191.21 |
5,000 | ¥0.14659 | ¥732.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13246 | ¥1,324.60 |
20,000 | ¥0.12055 | ¥2,411.00 |
30,000 | ¥0.11460 | ¥3,438.00 |
50,000 | ¥0.10790 | ¥5,395.00 |
100,000 | ¥0.10046 | ¥10,046.00 |