CRCW04020000Z0EDC | |
---|---|
DigiKey Part Number | 541-4062-2-ND - Tape & Reel (TR) 541-4062-1-ND - Cut Tape (CT) 541-4062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000Z0EDC |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000Z0EDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.16400 | ¥1.64 |
50 | ¥0.10180 | ¥5.09 |
100 | ¥0.08460 | ¥8.46 |
500 | ¥0.05664 | ¥28.32 |
1,000 | ¥0.04827 | ¥48.27 |
5,000 | ¥0.03469 | ¥173.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03043 | ¥304.30 |
20,000 | ¥0.02699 | ¥539.80 |
30,000 | ¥0.02522 | ¥756.60 |
50,000 | ¥0.02332 | ¥1,166.00 |
100,000 | ¥0.02107 | ¥2,107.00 |