CRCW02014K70FKED | |
---|---|
DigiKey Part Number | 541-4.70KAABTR-ND - Tape & Reel (TR) 541-4.70KAABCT-ND - Cut Tape (CT) 541-4.70KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K70FKED |
Description | RES SMD 4.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K70FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.94400 | ¥9.44 |
50 | ¥0.64520 | ¥32.26 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.40802 | ¥204.01 |
1,000 | ¥0.36148 | ¥361.48 |
5,000 | ¥0.28278 | ¥1,413.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25868 | ¥2,586.80 |
20,000 | ¥0.23778 | ¥4,755.60 |
30,000 | ¥0.22654 | ¥6,796.20 |
50,000 | ¥0.21529 | ¥10,764.50 |
100,000 | ¥0.20083 | ¥20,083.00 |