CRCW020122R1FNED | |
---|---|
DigiKey Part Number | 541-22.1ABTR-ND - Tape & Reel (TR) 541-22.1ABCT-ND - Cut Tape (CT) 541-22.1ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020122R1FNED |
Description | RES SMD 22.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020122R1FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.19860 | ¥9.93 |
100 | ¥0.16750 | ¥16.75 |
500 | ¥0.11708 | ¥58.54 |
1,000 | ¥0.10188 | ¥101.88 |
5,000 | ¥0.07586 | ¥379.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06761 | ¥676.10 |
20,000 | ¥0.06101 | ¥1,220.20 |
30,000 | ¥0.05771 | ¥1,731.30 |
50,000 | ¥0.05376 | ¥2,688.00 |
100,000 | ¥0.04947 | ¥4,947.00 |