CPF11R0000DKE14 | |
---|---|
DigiKey Part Number | 541-CPF11R0000DKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF11R0000DKE14 |
Description | RES 1 OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥30.80200 | ¥308.02 |
25 | ¥29.69880 | ¥742.47 |
50 | ¥27.62660 | ¥1,381.33 |
100 | ¥22.93080 | ¥2,293.08 |
300 | ¥20.72053 | ¥6,216.16 |
500 | ¥18.99368 | ¥9,496.84 |
1,000 | ¥17.40523 | ¥17,405.23 |