CMF70499K00BEEK | |
---|---|
DigiKey Part Number | 541-CMF70499K00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70499K00BEEK |
Description | RES 499K OHM 1.75W 0.1% AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70499K00BEEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥55.91700 | ¥559.17 |
25 | ¥54.87120 | ¥1,371.78 |
50 | ¥48.33940 | ¥2,416.97 |
100 | ¥39.71660 | ¥3,971.66 |
300 | ¥37.88743 | ¥11,366.23 |
500 | ¥35.27458 | ¥17,637.29 |
1,000 | ¥32.66172 | ¥32,661.72 |