CMF70250K00DHBF | |
---|---|
DigiKey Part Number | CMF70250K00DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF70250K00DHBF |
Description | RES 250K OHM 1.75W 0.5% AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70250K00DHBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.68300 | ¥116.83 |
25 | ¥11.32640 | ¥283.16 |
50 | ¥10.33280 | ¥516.64 |
100 | ¥8.46510 | ¥846.51 |
300 | ¥7.55137 | ¥2,265.41 |
500 | ¥6.35898 | ¥3,179.49 |
1,000 | ¥5.28588 | ¥5,285.88 |
5,000 | ¥5.06732 | ¥25,336.60 |