CMF65500K00FKEB | |
---|---|
DigiKey Part Number | 541-CMF65500K00FKEBTR-ND - Tape & Reel (TR) 541-CMF65500K00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65500K00FKEB |
Description | RES 500K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65500K00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.63680 | ¥115.92 |
50 | ¥4.17200 | ¥208.60 |
100 | ¥3.44640 | ¥344.64 |
250 | ¥3.24504 | ¥811.26 |
500 | ¥2.62704 | ¥1,313.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.01486 | ¥4,014.86 |
2,000 | ¥3.92435 | ¥7,848.70 |
5,000 | ¥3.84886 | ¥19,244.30 |
10,000 | ¥3.75831 | ¥37,583.10 |