CMF6068K100FHEK | |
---|---|
DigiKey Part Number | CMF6068K100FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6068K100FHEK |
Description | RES 68.1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6068K100FHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.54000 | ¥88.50 |
50 | ¥3.18700 | ¥159.35 |
100 | ¥2.63200 | ¥263.20 |
300 | ¥2.47900 | ¥743.70 |
500 | ¥2.00674 | ¥1,003.37 |
1,000 | ¥1.62310 | ¥1,623.10 |
5,000 | ¥1.53455 | ¥7,672.75 |