CMF60500R00BEEK | |
---|---|
DigiKey Part Number | CMF60500R00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60500R00BEEK |
Description | RES 500 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60500R00BEEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.24400 | ¥92.44 |
100 | ¥6.70000 | ¥670.00 |
1,000 | ¥4.18372 | ¥4,183.72 |
5,000 | ¥4.01072 | ¥20,053.60 |
10,000 | ¥3.91636 | ¥39,163.60 |