CMF604M0000FKBF | |
---|---|
DigiKey Part Number | CMF604M0000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF604M0000FKBF |
Description | RES 4M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604M0000FKBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.59920 | ¥139.98 |
50 | ¥5.10980 | ¥255.49 |
100 | ¥4.18540 | ¥418.54 |
300 | ¥3.73353 | ¥1,120.06 |
500 | ¥3.45962 | ¥1,729.81 |