CMF60100K00FKEB | |
---|---|
DigiKey Part Number | CMF100KFGTR-ND - Tape & Reel (TR) CMF100KFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100K00FKEB |
Description | RES 100K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥3.50040 | ¥87.51 |
50 | ¥3.04400 | ¥152.20 |
100 | ¥2.38490 | ¥238.49 |
250 | ¥2.18176 | ¥545.44 |
500 | ¥1.77572 | ¥887.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40842 | ¥1,408.42 |
2,000 | ¥1.35970 | ¥2,719.40 |
5,000 | ¥1.33432 | ¥6,671.60 |
10,000 | ¥1.28156 | ¥12,815.60 |
25,000 | ¥1.25619 | ¥31,404.75 |
50,000 | ¥1.24300 | ¥62,150.00 |