CMF5568K100FHEB | |
---|---|
DigiKey Part Number | CMF68.1KHFTR-ND - Tape & Reel (TR) CMF68.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5568K100FHEB |
Description | RES 68.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568K100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.43320 | ¥60.83 |
50 | ¥2.06060 | ¥103.03 |
100 | ¥1.54180 | ¥154.18 |
250 | ¥1.37332 | ¥343.33 |
500 | ¥1.12376 | ¥561.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87402 | ¥874.02 |
2,000 | ¥0.84282 | ¥1,685.64 |
5,000 | ¥0.83034 | ¥4,151.70 |
10,000 | ¥0.79600 | ¥7,960.00 |
25,000 | ¥0.78039 | ¥19,509.75 |
50,000 | ¥0.77290 | ¥38,645.00 |
100,000 | ¥0.76478 | ¥76,478.00 |