CMF55600R00FKR6 | |
---|---|
DigiKey Part Number | CMF600HZTR-ND - Tape & Reel (TR) CMF600HZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55600R00FKR6 |
Description | RES 600 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55600R00FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.06360 | ¥76.59 |
50 | ¥2.27560 | ¥113.78 |
100 | ¥1.60410 | ¥160.41 |
250 | ¥1.42944 | ¥357.36 |
500 | ¥1.22518 | ¥612.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.93350 | ¥933.50 |
2,000 | ¥0.87518 | ¥1,750.36 |
5,000 | ¥0.78765 | ¥3,938.25 |
10,000 | ¥0.77015 | ¥7,701.50 |
25,000 | ¥0.74390 | ¥18,597.50 |
50,000 | ¥0.72931 | ¥36,465.50 |
100,000 | ¥0.72231 | ¥72,231.00 |