CMF554K0200FHEB | |
---|---|
DigiKey Part Number | CMF4.02KHFTR-ND - Tape & Reel (TR) CMF4.02KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K0200FHEB |
Description | RES 4.02K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K0200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.64520 | ¥91.13 |
50 | ¥3.17060 | ¥158.53 |
100 | ¥2.48420 | ¥248.42 |
250 | ¥2.27240 | ¥568.10 |
500 | ¥1.84976 | ¥924.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46704 | ¥1,467.04 |
2,000 | ¥1.41635 | ¥2,832.70 |
5,000 | ¥1.38992 | ¥6,949.60 |
10,000 | ¥1.33496 | ¥13,349.60 |
25,000 | ¥1.30853 | ¥32,713.25 |
50,000 | ¥1.29479 | ¥64,739.50 |