CMF554K0000FKEA | |
---|---|
DigiKey Part Number | 541-CMF554K0000FKEATR-ND - Tape & Reel (TR) 541-CMF554K0000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K0000FKEA |
Description | RES 4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K0000FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.44320 | ¥61.08 |
50 | ¥1.81440 | ¥90.72 |
100 | ¥1.27910 | ¥127.91 |
250 | ¥1.13952 | ¥284.88 |
500 | ¥0.97664 | ¥488.32 |
1,000 | ¥0.74414 | ¥744.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78768 | ¥3,938.40 |
10,000 | ¥0.77018 | ¥7,701.80 |
25,000 | ¥0.74393 | ¥18,598.25 |
50,000 | ¥0.72934 | ¥36,467.00 |