CMF55499K00FHEB | |
---|---|
DigiKey Part Number | CMF499KHFTR-ND - Tape & Reel (TR) CMF499KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499K00FHEB |
Description | RES 499K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥2.94240 | ¥73.56 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥1.86440 | ¥186.44 |
250 | ¥1.66068 | ¥415.17 |
500 | ¥1.35872 | ¥679.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46709 | ¥1,467.09 |
2,000 | ¥1.41640 | ¥2,832.80 |
5,000 | ¥1.38997 | ¥6,949.85 |
10,000 | ¥1.33501 | ¥13,350.10 |
25,000 | ¥1.30858 | ¥32,714.50 |
50,000 | ¥1.29484 | ¥64,742.00 |