CMF552K2000FHEB | |
---|---|
DigiKey Part Number | CMF2.20KHFTR-ND - Tape & Reel (TR) CMF2.20KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K2000FHEB |
Description | RES 2.20K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.34800 | ¥58.70 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.48760 | ¥148.76 |
250 | ¥1.32508 | ¥331.27 |
500 | ¥1.08402 | ¥542.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84315 | ¥843.15 |
2,000 | ¥0.81302 | ¥1,626.04 |
5,000 | ¥0.80098 | ¥4,004.90 |
10,000 | ¥0.76786 | ¥7,678.60 |
25,000 | ¥0.75280 | ¥18,820.00 |
50,000 | ¥0.74558 | ¥37,279.00 |
100,000 | ¥0.73775 | ¥73,775.00 |