CMF55200R00FHEB | |
---|---|
DigiKey Part Number | CMF200HFTR-ND - Tape & Reel (TR) CMF200HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200R00FHEB |
Description | RES 200 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.81600 | ¥45.40 |
50 | ¥1.53680 | ¥76.84 |
100 | ¥1.15020 | ¥115.02 |
250 | ¥1.02420 | ¥256.05 |
500 | ¥0.83802 | ¥419.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81964 | ¥819.64 |