CMF551K0000DHR6 | |
---|---|
DigiKey Part Number | 541-CMF551K0000DHR6TR-ND - Tape & Reel (TR) 541-CMF551K0000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000DHR6 |
Description | RES 1K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.68600 | ¥36.86 |
25 | ¥3.33320 | ¥83.33 |
50 | ¥2.99980 | ¥149.99 |
100 | ¥2.47850 | ¥247.85 |
250 | ¥2.33388 | ¥583.47 |
500 | ¥1.88924 | ¥944.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.52801 | ¥1,528.01 |
2,000 | ¥1.47801 | ¥2,956.02 |
5,000 | ¥1.44470 | ¥7,223.50 |
10,000 | ¥1.39468 | ¥13,946.80 |
25,000 | ¥1.36134 | ¥34,033.50 |
50,000 | ¥1.35356 | ¥67,678.00 |