CMF55150R00DHR6 | |
---|---|
DigiKey Part Number | 541-CMF55150R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55150R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150R00DHR6 |
Description | RES 150 OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥3.98000 | ¥99.50 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥2.95960 | ¥295.96 |
250 | ¥2.78708 | ¥696.77 |
500 | ¥2.25606 | ¥1,128.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.18594 | ¥2,185.94 |
2,000 | ¥2.11436 | ¥4,228.72 |
5,000 | ¥2.06667 | ¥10,333.35 |
10,000 | ¥1.99513 | ¥19,951.30 |
25,000 | ¥1.94744 | ¥48,686.00 |