CMF504K0200FHEB | |
---|---|
DigiKey Part Number | CMF4.02KQFTR-ND - Tape & Reel (TR) CMF4.02KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K0200FHEB |
Description | RES 4.02K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K0200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.32100 | ¥63.21 |
25 | ¥5.85840 | ¥146.46 |
50 | ¥5.35260 | ¥267.63 |
100 | ¥4.40280 | ¥440.28 |
250 | ¥4.03908 | ¥1,009.77 |
500 | ¥3.35244 | ¥1,676.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.76250 | ¥2,762.50 |
2,000 | ¥2.69087 | ¥5,381.74 |
5,000 | ¥2.63563 | ¥13,178.15 |
10,000 | ¥2.55788 | ¥25,578.80 |
25,000 | ¥2.49240 | ¥62,310.00 |